Omron Automation 3G3JXA2002

Image may be a representation.
See specs for product details.
Drive; Adjustable Frequency; 3-Phase; 240VAC; 0.25HP; 1.4A; RS-485 Serial; IP20
Manufacturer #: 3G3JXA2002
Allied Stock #: 70178499

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$296.66 (Each)
1 $296.66
3 $281.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Control Panel : Yes
Current Rating : 1.4 A
Current, Input : 1.8 A
Depth, Overall : 3.835" (97.4mm)
Dimensions, Overall : 3.835 x 6.102 x 3.15" (97.4 x 155 x 80mm)
Driver Type : Adjustable Frequency
For Use With : 3-Phase Motors
Frequency : 0.5 to 400 Hz
Frequency, Output : 0.5 to 400 Hz
Function : Motor Control
Horsepower Rating : 0.25 HP
Length, Overall : 6.102" (155mm)
Motor Power Rating : 0.2 kW
Mounting Type : Panel Mount
Phase : Three
Power Rating : 0.2 kW
Primary Type : AC Drive
Series : 3G3JX Series
Special Features : Emergency Shutoff Function, PID Function
Standards : EN 61800-3: 2004, EN 61800-5-1: 2003, UL, UL508C, cUL
Supply Voltage : 240 V
Temperature, Ambient : -10 to +50 °C
Type : Adjustable Frequency
Width, Overall : 3.15" (80mm)

Overview

With Omron's new 3G3JX Series AC drive, manufacturers have the features, capacity and ease of use to succeed in the low horsepower market. This environmentally friendly product is available in single- and three-phase 240 V and three-phase 480 V models, up to ten horsepower. The PWM algorithm employed by the 3G3JX utilizes micro-surge voltage suppression that allows it to be used with motors that are not rated for AC drive duty service. Programming the 3G3JX is simple, using the built-in potentiometer and new menu structure.

Features:

  • V/Hz Control Ideal for Simple, General-Purpose Applications with Fans, Blowers and Pumps
  • Top and Bottom Wiring Enables Simple Contactor Replacement
  • Side-By-Side Mounting Reduces Panel Space Requirements
  • Micro-Surge Voltage Suppression Reduces Motor Burn Out, Allows Use of Most General-Purpose Induction Motors
  • Automatic Energy Saving Function Significantly Reduces Energy Usage on Constant Speed Fan and Pump Applications and Helps Reduce Utility Bills
  • Over-Current and Overvoltage Trip Suppression Reduces Nuisance Tripping
  • Restart Function Allows Automatic Recovery from Momentary Power Loss
  • Built-In PID Function Eliminates the Need for External Controller
  • Built-In RS-485 Modbus Communications
  • Built-In Radio Noise Filter (400 V Models) for Noise Suppression
  • Optional CE Filter
  • RoHS Compliant for Environmental Responsibility in Recycling and Disposal
  • Wide Selection of Models: 1⁄4 to 3 HP, 240 VAC Single-Phase; 1⁄4 to 10 HP, 240 VAC 3-Phase; 1⁄2 to 10 HP, 480 VAC 3-Phase

    Applications:
  • Conveyors
  • Fans
  • Pumps
  • Mixers

  • Product Added to Cart
    Omron Automation
    Drive; Adjustable Frequency; 3-Phase; 240VAC; 0.25HP; 1.4A; RS-485 Serial; IP20
    Allied Stock #: 70178499
    Mfr's Part #: 3G3JXA2002
    $296.660 Each
    Quantity added: