Olympic Wire and Cable Corp. THHN 8G/ST WHT

Image may be a representation.
See specs for product details.
Hook-Up Wire; BC; 8 AWG; 19x21; White PVCIns; 90C; 600V
Mfr. Part#: THHN 8G/ST WHT
Allied Stock#: 70194421

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : White
Current Rating : 55 A
Diameter, Outer : 0.216 "
Length : 500' (152.4m)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : THHN Series
Shield : Alum-Mylar
Standards : UL Listed
Stranding : 19x21
Temperature, Rating : -25 to 90 C
Thickness, Insulation : 0.03 in.
Voltage Rating : 600 V
Wire Size : 8 AWG

Overview

8 AWG, Hook-Up WiresStranded bare copper conductor, color coded, PVC insulation, nylon sheath. 600 V, 90C. Gas and oil resistant. Stocked Colors: 1-4 and 6.Bare, soft annealed copper is the conductor material.

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; BC; 8 AWG; 19x21; White PVCIns; 90C; 600V
Allied Stock #: 70194421
Mfr's Part #: THHN 8G/ST WHT
$352.360 Per 500 ft. Coil
Quantity added: