Olympic Wire and Cable Corp. THHN 10G/ST GRN

Image may be a representation.
See specs for product details.
Hook-Up Wire; BC; 10 AWG; 19x24; Grn PVCIns; +90C; 600V
Mfr. Part#: THHN 10G/ST GRN
Allied Stock#: 70194419

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$231.82 (Per 500 ft. Coil)
1 $231.82
5 $212.50
10 $196.15
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Green
Current Rating : 30 A
Diameter, Outer : 0.164 "
Length : 500' (152.4m)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : THHN Series
Shield : Alum-Mylar
Standards : UL Listed
Stranding : 19x24
Temperature, Rating : -25 to 90 C
Voltage Rating : 600 V
Wire Size : 10 AWG

Overview

600 V, Stranded Bare Copper, Control and Tray CablesStranded bare copper conductor, color coded, PVC insulation, nylon sheath. 600 V, 90C. Gas and oil resistant. Stocked Colors: 1-4 and 6.

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; BC; 10 AWG; 19x24; Grn PVCIns; +90C; 600V
Allied Stock #: 70194419
Mfr's Part #: THHN 10G/ST GRN
$231.820 Per 500 ft. Coil
Quantity added: