Location: 
All Products

Olympic Wire and Cable Corp. FP221 1/8 BLACK 4'

Olympic Wire and Cable Corp. - FP221 1/8 BLACK 4' - Tubing,  Heat Shrinkable;  1/8 in.;  0.020in. Black;  2500 PSI
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Tubing, Heat Shrinkable; 1/8 in.; 0.020in. Black; 2500 PSI
Mfr. Part#:
FP221 1/8 BLACK 4'

Allied Stock#: 70194528

 RoHS Compliant Part

 
View More from Olympic Wire and Cable Corp. >>
Pricing (USD) & Availability
Standard Pricing
$25.76 (Pack of 25)
1$25.760
3$24.930
5$24.150
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For harnessing, wire bundling, strain reliefs
Brand/Series: FP221 Series
Color: Black
Diameter, Inner: 0.125 in.
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 1300 V⁄mil
Flammability Rating: Self-Extinguishing, Non-Dripping
Length: 4' (1.22m)
Longitudinal Shrinkage: +5%
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Quantity: 100 ft. (Spool)
Shrink Ratio: 2:1
Size, Tube: 1⁄8 in.
Special Features: Flame Retardant, Sunlight Resistant
Standards: MIL-1 23053⁄5A, MSFC-276B Colors Type 1, Class 1, Clear Type 1, Class 2, LN 29807, AMS-3636B Colors, AMS-3637B Clear
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2500 PSI
Thickness, Wall: 0.020 in.
Volume Resistivity: 10^15 Ohms-cm

Overview

Heat Shrinkable Tubing, Irradiated Polyolefin Material

FP221 is a general purpose heat-shrinkable tubing. Its features are flexibility, flame retardant, self extinguishing and fungus proof. This tubing has a max. shrink rate of 50% of supplied diameter. Operating Temperature: -55°C to +135°C. Colors Available: 1 — Black, 2 — Red, 3 — White, 4 — Clear. Insert the color number where N appears in the stock number.
FP-221 is the MOSt widely used, general purpose heat-shrinkable tubing. FP-221 is an irradiated flexible, flame retarded polyolefin tubing with a wide scope of applications where components or cables must be insulated or packaged.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.