Olympic Wire and Cable Corp. 8307

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8C; 16AWG; 7x24; BC; PVC ins; Black PVC jkt; TFFN
Mfr. Part#: 8307
Allied Stock#: 70194837

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Black
Conductor Material : Bare Copper (BC)
Conductor Size : 16 AWG
Diameter, Outer : 0.509 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 8
Packaging : Coil
Series : 8300 Series
Standards : TFFN
Stranding : 7x24
Temperature, Rating : -25 to 90 C
Thickness, Insulation : 0.015 in.
Thickness, Jacket : 0.045 in.
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview


Stranded bare copper, 0.015 PVC insulation and 0.005 clear nylon fillers where necessary, and covered with binder tape, black PVC jacket. Temperature Rating: -40° to +90°C. Voltage Rating: 600 V.

  • Unshielded/Vinyl Jacket
  • Direct Burial
  • UL Subject 1277, NEC ART. 340 Class 1, Div. 11, IPCEA S-61-402, IEEE 383 Flame Test
  • Sunlight Resistant and Flame Retardant
  • Suitable for Outdoor Use

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Multiconductor Cable; 8C; 16AWG; 7x24; BC; PVC ins; Black PVC jkt; TFFN
    Allied Stock #: 70194837
    Mfr's Part #: 8307
    $1,864.610 Per 1000 ft. Coil
    Quantity added: