Olympic Wire and Cable Corp. 6517P-24
Cord, Retractile, 3C, 28 AWG, 7x36, PP Ins, Blk, PVC Jkt, UL Stds, TC
Mfr. Part #: 6517P-24 / RS Stock #: 70195124
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.42
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.15 in.
Cable Type
Retractile
Conductor Material
Tinned Copper (TC)
Current Rating
0.5 A
Dimensions
24.00 in L
Insulation Material
Polypropylene (PP)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Outer Diameter
0.15 in
Product Header
Unshielded Plastic Jacketed Retractile Cord
Standards
UL
Stranding
7 x 36
Temperature, Rating
-20 to 80 °C
Voltage Rating
120 V
Wire Size
28 AWG
Overview
28 AWG, 120 V (Max.), Unshielded Plastic or TPE Jacketed Miniature Cords
Long-lasting service is assured with this multiconductor cord. Each conductor is stranded tinned copper, with polypropylene insulation and a PVC jacket. Used with communications and electronic control equipment to eliminate loose hanging wires and to prevent wires from tangling and twisting. - Maximum Working Voltage: 120 volts. - Jacket Color: Black.
Retracted Lengths 1, 2, 3 and 4 Feet
Extended Lengths 5, 10, 15 and 20 Feet
UL Listed 2464
Long-lasting service is assured with this multiconductor cord. Each conductor is stranded tinned copper, with polypropylene insulation and a PVC jacket. Used with communications and electronic control equipment to eliminate loose hanging wires and to prevent wires from tangling and twisting. - Maximum Working Voltage: 120 volts. - Jacket Color: Black.