Olympic Wire and Cable Corp. 6372P-24

Image may be a representation.
See specs for product details.
Cord; Retractile; 4C; 23 AWG; 21x36; PP Ins; Blk; PVC Jkt; UL Stds; TC
Mfr. Part#: 6372P-24
Allied Stock#: 70195155

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communications and electronic control
Cable Type : Retractile Cord
Cable, Diameter : 0.2 in.
Color, Jacket : Black
Conductor Material : Tinned Copper (TC)
Current Rating : 1 A
Diameter, Outer : 0.2 in.
Insulation Material : Polypropylene (PP)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 24 in.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Product Header : Unshielded Plastic Jacketed Communications & Electronic Control Retractile Cord
Series : 6372 Series
Standards : UL
Stranding : 21x36
Temperature, Rating : -20 to 80 C
Voltage Rating : 120 V
Wire Size : 23 AWG

Overview

120 V (Max.), 1 A, 12 Inch Length, 22 AWG Black Color Electronic Control Cords

Long-lasting service is assured with this multiconductor cord. Each conductor is stranded tinned copper, with polypropylene insulation and a PVC jacket. Used with communications and electronic control equipment to eliminate loose hanging wires and to prevent wires from tangling and twisting. Maximum Working Voltage: 120 volts. Jacket Color: Black.

  • Retracted Lengths 1, 2, 3 and 4 Feet
  • Extended Lengths 5, 10, 15 and 20 Feet
  • UL Listed 2464

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Cord; Retractile; 4C; 23 AWG; 21x36; PP Ins; Blk; PVC Jkt; UL Stds; TC
    Allied Stock #: 70195155
    Mfr's Part #: 6372P-24
    $41.350 Each
    Quantity added: