Location: 
All Products

Olympic Wire and Cable Corp. 6368-36

Olympic Wire and Cable Corp. - 6368-36 - Cord;  7 Cond;  14 AWG;  Coiled Cord TypeSO;  3ft long
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Cord; 7 Cond; 14 AWG; Coiled Cord TypeSO; 3ft long
Mfr. Part#:
6368-36

Allied Stock#: 70193872

 RoHS Compliant Part

 

Resources

View More from Olympic Wire and Cable Corp. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$289.41 (Each)
1$289.410
3$278.690
5$264.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6368 Series

Overview

120 V (Max.), 1 A, 12 Inch Length, 22 AWG Black Color Electronic Control Cords

Long-lasting service is assured with this multiconductor cord. Each conductor is stranded tinned copper, with polypropylene insulation and a PVC jacket. Used with communications and electronic control equipment to eliminate loose hanging wires and to prevent wires from tangling and twisting. Maximum Working Voltage: 120 volts. Jacket Color: Black.

  • Retracted Lengths 1, 2, 3 and 4 Feet
  • Extended Lengths 5, 10, 15 and 20 Feet
  • UL Listed 2464