Olympic Wire and Cable Corp. 6244R

Image may be a representation.
See specs for product details.
Coaxial Cable; RG59/U; 22 AWG; CW; Solid; Braid Shld; Copper; PE Ins; Blk PVCjkt; 75Ohms
Mfr. Part#: 6244R
Allied Stock#: 70195402

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Broadcast, Computer
Cable Type : RG59/U
Color : Black
Color, Jacket : Black
Diameter, Outer : 0.242 "
Impedance : 75 Ohms
Length : 100' (30.48m)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Copper
Packaging : Coil
Product Header : RG Coaxial Cable
Series : 6244 Series
Shielding : Braid
Standards : UL
Stranding : Solid
Wire Size : 22 AWG

Overview

Copper Braid/Tinned Copper/Silver Covered Copper Shield Material, Black Color RG Coaxial Cables
This type are used broADCast and Computer side.

Product Added to Cart
Olympic Wire and Cable Corp.
Coaxial Cable; RG59/U; 22 AWG; CW; Solid; Braid Shld; Copper; PE Ins; Blk PVCjkt; 75Ohms
Allied Stock #: 70195402
Mfr's Part #: 6244R
$63.050 Per 100 ft. Coil
Quantity added: