Olympic Wire and Cable Corp. 539 CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 6 AWG; 133x27; Ceramic Tape Ins; +250C; 600V
Manufacturer #: 539 CX/500
Allied Stock #: 70194631

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2485.09 (Per 500 ft. Coil)
1 $2485.09
5 $2278.00
10 $2102.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For internal wiring of heating equipment, cooking equipment and heat producing appliances in domestic, industrial and cooking applications
Diameter, Outer : 0.285 "
Length : 500' (152.4m)
Material, Conductor : Nickel-Plated Copper (NPC)
Material, Insulation : Ceramic Tape
Packaging : Coil
Series : 539 Series
Standards : UL Listed, CSA Certified
Stranding : 133x27
Temperature, Operating, Maximum : 250 C
Temperature, Rating : 250 C
Thickness, Insulation : 0.015 in.
Voltage Rating : 600 V
Wire Size : 6 AWG

Overview

250C Operating Temperature, 600 V, Tan Jacket, High Temperature Type TGGT Lead WireFlexible, stranded, 10% nickel-plated copper conductor. Teflon® (TFE) tape wrapped, ceramic tape insulation. Teflon impregnated glass braid jacket (tan), optional colors available on request. The ceramic tape insulation combines high dielectric strength with excellent flexibility and ease of stripping to achieve a lead wire of superior resistance to high temperatures, abrasion, chemicals and moisture. For internal wiring of heating equipment and heat producing appliances in domestic, industrial and cooking applications. Nominal Thicknesses. TFE Tape: All sizes 0.015". Insulation: 24-8 AWG 0.010", 6-4/0 AWG 0.015". Jacket: 24-08 AWG 0.005", 6-2 AWG 0.0075", 1-4/0 AWG 0.010".

  • UL Listed and CSA

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Hook-Up Wire; Copper; 6 AWG; 133x27; Ceramic Tape Ins; +250C; 600V
    Allied Stock #: 70194631
    Mfr's Part #: 539 CX/500
    $2,485.090 Per 500 ft. Coil
    Quantity added: