Olympic Wire and Cable Corp. 510 CX/1000

Image may be a representation.
See specs for product details.
Hook-Up Wire; UL 5107; 2 AWG; 133X23
Mfr. Part#: 510 CX/1000
Allied Stock#: 70194677

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 1000' (304.8m)
Packaging : Coil
Series : 510 Series
Wire Size : 2 AWG

Overview

Flexible, stranded, 27% nickel-plated copper conductor. Glass reinforced mica tapes insulation. Glass braid jacket impregnated with high temperature finisher (tan), optional colors available on request. Superior resistance to high temperature and the effects of radiation, insulating materials retain their integrity after exposure to 1012 Roentgens of radiation. For wiring in ovens and other high temperature equipment where temperatures do not exceed 450C. Nominal Thicknesses. Insulation: 24-8 AWG 0.025",10-4 AWG 0.030", 2-4/0 AWG 0.035". Jacket: 22-12 AWG 0.007", 10-4 AWG 0.015", 2-4/0 AWG 0.020".

  • UL Listed, CSA Applied For

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Hook-Up Wire; UL 5107; 2 AWG; 133X23
    Allied Stock #: 70194677
    Mfr's Part #: 510 CX/1000
    $15,592.990 Per 1000 ft. Coil
    Quantity added: