Olympic Wire and Cable Corp. 43709
Cable, 9C, 16AWG, 19x29, TC, FEP ins, Foil&Braid, Red FEP jkt, CMP
Mfr. Part #: 43709 / RS Stock #: 70194491
Price
Qty.
Standard Price
1
$10,671.27
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Dimensions
12000.00 in L
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Jacket Color
Red
Jacket Material
Fluorinated Ethylene Propylene (FEP)
Number of Conductors
9
Packaging
Coil
Shielding
Foil;Braiding
Standards
UL Classified CMP
Stranding
19 x 29
Wire Size
16 AWG
Overview
Overall foil and braid shield. Teflon insulated with a red teflon jacket. - Jacket Thickness: 0.015". Conductors are stranded tinned copper. - Temperature Rating: 200?C. Plenum CMP.