Olympic Wire and Cable Corp. 43706

Image may be a representation.
See specs for product details.
Cable; 6C; 16AWG; 19x29; TC; FEP ins; Foil&Braid; Red FEP jkt; CMP
Mfr. Part#: 43706
Allied Stock#: 70194489

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 1

Specifications

Application : For control and instrumentation
Cable Type : Multiconductor
Color, Jacket : Red
Conductor Material : Tinned Copper (TC)
Conductor Size : 16 AWG
Diameter, Outer : 0.27 in.
Insulation Material : Fluorinated Ethylene Propylene (FEP)
Jacket Material : Fluorinated Ethylene Propylene (FEP)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Fluorinated Ethylene Propylene (FEP)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Number of Conductors : 6
Packaging : Coil
Product Header : Multiconductor Overall Foil and Braid Shielded Control and Instrumentation Plenum Cable
Series : 43706 Series
Shield : 85% Tinned Copper Braid Aluminum-Polyester
Shielding : Foil & Braid
Standards : UL Classified CMP
Stranding : 19x29
Temperature, Operating, Maximum : 200 °C
Temperature, Rating : 200 C
Thickness, Insulation : 0.007 in.
Thickness, Jacket : 0.015 in.
Wire Size : 16 AWG

Overview

Multi-Conductor Overall Foil and Braid Shield/Control and Instrumentation Plenum Cable, 16 AWG

Overall foil and braid shield. Teflon insulated with a red teflon jacket. Jacket Thickness: 0.015". Conductors are stranded tinned copper. Temperature Rating: 200°C. Plenum CMP.

  • Plenum Cable
  • UV Resistant
  • Direct Burial

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Cable; 6C; 16AWG; 19x29; TC; FEP ins; Foil&Braid; Red FEP jkt; CMP
    Allied Stock #: 70194489
    Mfr's Part #: 43706
    $3,726.900 Per 500 ft. Coil
    Quantity added: