Olympic Wire and Cable Corp. 368/6-2

Image may be a representation.
See specs for product details.
Stranded Tinned Copper; Red PVC Insulation; 6AWG
Manufacturer #: 368/6-2
Allied Stock #: 70228734

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$779.65 (Per 500 ft. Coil)
1 $779.65
3 $753.22
5 $728.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Red
Length : 500' (152.4m)
Packaging : Coil
Series : 368 Series
Wire Size : 6 AWG

Overview

-55 to +105C Operating Temperature, 600 V, Polyvinylchloride Insulated Hook-Up Wire UL Style 1015. CSA Style TEW. 600 V, 105C. Stranded tinned copper, color coded, polyvinylchloride insulation. -55C to +105C.

Product Added to Cart
Olympic Wire and Cable Corp.
Stranded Tinned Copper; Red PVC Insulation; 6AWG
Allied Stock #: 70228734
Mfr's Part #: 368/6-2
$779.650 Per 500 ft. Coil
Quantity added: