Olympic Wire and Cable Corp. 366 BLACK CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; 12 AWG; 65x30; TC; Black PVCIns; UL1032; UL1015; UL1230
Mfr. Part#: 366 BLACK CX/500
Allied Stock#: 70194111

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$232.30 (Per 500 ft. Coil)
1 $232.30
3 $215.09
5 $203.77
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Diameter, Outer : 0.158 "
Length : 500' (152.4m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 366 Series
Standards : CSA Certified, UL Listed UL1015, UL1032, UL1230
Stranding : 65x30
Temperature, Rating : -40 to +105 C
Thickness, Insulation : 0.031 in.
Voltage Rating : 600 V
Wire Size : 12 AWG

Overview

Hook-up wire made from stranded tinned copper and color coded PVC insulation. Resistant to acids, alkalis, oil, flame, moisture and fungus. Style 1007/Style 1569 105C 300 Volts VW-1, AWM, CSA Style TR-64 & MIL-W-76B 1000 Volts

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; 12 AWG; 65x30; TC; Black PVCIns; UL1032; UL1015; UL1230
Allied Stock #: 70194111
Mfr's Part #: 366 BLACK CX/500
$232.300 Per 500 ft. Coil
Quantity added: