Olympic Wire and Cable Corp. 362 ORANGE CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; 20 AWG; 10x30; TC; Orange PVCIns; 0.102" OD; -40 to 105C; 600V
Mfr. Part#: 362 ORANGE CX/500
Allied Stock#: 70194036

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Orange
Diameter, Outer : 0.102 "
Length : 500' (152.4m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 362 Series
Standards : UL Recognized, CSA Certified
Stranding : 10x30
Temperature, Operating, Maximum : 105 C
Temperature, Operating, Minimum : -55 C
Temperature, Rating : -40 to +105 C
Thickness, Insulation : 0.031 in.
Voltage Rating : 600 V
Wire Size : 20 AWG

Overview

-55 to +105C Operating Temperature, 600 V, Polyvinylchloride Insulated Hook-Up Wire UL Style 1015. CSA Style TEW. 600 V, 105C. Stranded tinned copper, color coded, polyvinylchloride insulation. -55C to +105C.

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; 20 AWG; 10x30; TC; Orange PVCIns; 0.102" OD; -40 to 105C; 600V
Allied Stock #: 70194036
Mfr's Part #: 362 ORANGE CX/500
$52.520 Per 500 ft. Coil
Quantity added: