Olympic Wire and Cable Corp. 350 BLACK CX/1000
Hook-Up Wire, 24 AWG, 7x32, TC, PVC Ins, Black, UL1007, UL1569, TR-64, MIL-W-76B
Mfr. Part #: 350 BLACK CX/1000 / RS Stock #: 70193921
Price
Qty.
Standard Price
1
$62.63
5
$59.50
10
$58.25
25
$56.99
50
$55.74
100
$54.49
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.057 in
Packaging
Coil
Standards
UL Recognized, CSA Certified and MIL-W-76B
Stranding
7x32
Temperature, Rating
-40 to 105 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
Hook-up wire made from stranded tinned copper and color coded polyvinylchloride insulation. Resistant to acids, alkalis, oil, flame, moisture and fungus. Style 1007/Style 1569 105°C 300 Volts VW-1, AWM, CSA Style TR-64 & MIL-W-76B 1000 Volts