Olympic Wire and Cable Corp. 323-9 UL1180

Image may be a representation.
See specs for product details.
Hook-Up Wire; SC; 14 AWG; 19x27; White TFE Ins; 0.106" OD; -65 to+200C; 1000V
Mfr. Part#: 323-9 UL1180
Allied Stock#: 70193528

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : White
Diameter, Outer : 0.106 "
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Packaging : Coil
Series : Hook-Up Wire Series
Standards : UL Listed, MIL-W-16878/5
Stranding : 19x27
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -65 C
Temperature, Rating : -65 to 200 C
Thickness, Insulation : 0.017 in.
Voltage Rating : 1 kV
Wire Size : 14 AWG

Overview

Type EE Extruded Teflon Insulated Hook-Up Wire, 20 AWG Conductor Size

  • Stranded silver plated copper conductor materialResistant to acids, alkalis, oil, flame, moisture, solvents, and fungus.

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Hook-Up Wire; SC; 14 AWG; 19x27; White TFE Ins; 0.106" OD; -65 to+200C; 1000V
    Allied Stock #: 70193528
    Mfr's Part #: 323-9 UL1180
    $1,736.490 Per 1000 ft. Coil
    Quantity added: