Olympic Wire and Cable Corp. 315 YELLOW CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; SC; 10 AWG; 37x26; Ylw TFE Ins; -70 to+200C; 600V
Mfr. Part#: 315 YELLOW CX/500
Allied Stock#: 70194383

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Yellow
Diameter, Outer : 0.134 "
Length : 500' (152.4m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : 315 Series
Standards : MIL-W-16878/4, Type E, NEMA HP3 Wire
Stranding : 37x26
Temperature, Rating : -70 to 200 C
Thickness, Insulation : 0.012 in.
Voltage Rating : 600 VAC
Wire Size : 10 AWG

Overview

Hook-up wire with tough insulation is resistant to acids, alkalis, oil, flame, moisture, solvents, and fungus.

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; SC; 10 AWG; 37x26; Ylw TFE Ins; -70 to+200C; 600V
Allied Stock #: 70194383
Mfr's Part #: 315 YELLOW CX/500
$1,393.800 Per 500 ft. Coil
Quantity added: