Olympic Wire and Cable Corp. 311 GREEN CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 19x30; Silver-plated copper; PTFE Ins; Green; 600V; UL
Manufacturer #: 311 GREEN CX/500
Allied Stock #: 70194329

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$414.10 (Per 500 ft. Coil)
1 $414.10
3 $383.43
5 $363.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Green
Conductor Material : Silver-Plated Copper (SPC)
Diameter, Outer : 0.07 "
Length : 500' (152.4m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : 311 Series
Standards : UL Listed, MIL-W-16878/4
Stranding : 19x30
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -65 C
Temperature, Rating : -65 to +200 C
Thickness, Insulation : 0.01 in.
Voltage Rating : 600 V
Wire Size : 18 AWG

Overview

-65 to +200C Operating Temperature, 600 V, Single Conductor, Teflon® Type E Extruded Hook-Up Wire Type E. Single conductor stranded silver plated copper, extruded TFE Teflon insulation. -65C to +200C. Voltage

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; 18 AWG; 19x30; Silver-plated copper; PTFE Ins; Green; 600V; UL
Allied Stock #: 70194329
Mfr's Part #: 311 GREEN CX/500
$414.100 Per 500 ft. Coil
Quantity added: