Olympic Wire and Cable Corp. 311 BLACK CX/1000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18AWG; 19x30; Silver-plated copper; PTFE ins; Black; 600V; UL
Mfr. Part#: 311 BLACK CX/1000
Allied Stock#: 70194336

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$508.140 (Per 1000 ft. Coil)
1 $508.140
5 $450.780 (Save 11%)
10 $417.140 (Save 18%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Length : 1000' (304.8m)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : 311 Series
Wire Size : 18 AWG

Overview

Type E. Single conductor stranded silver plated copper, extruded TFE Teflon insulation. -65C to +200C. Voltage Rating: 600 V. Resistant to acids, alkalis, oil, flame, moisture, solvents and fungus.

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; 18AWG; 19x30; Silver-plated copper; PTFE ins; Black; 600V; UL
Allied Stock #: 70194336
Mfr's Part #: 311 BLACK CX/1000
$508.140 Per 1000 ft. Coil
Quantity added: