Olympic Wire and Cable Corp. 310 GREEN CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; 20 AWG; 7x28; SC; Grn TFE Ins; -65 to+200C; 600V
Manufacturer #: 310 GREEN CX/500
Allied Stock #: 70194310

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Green
Diameter, Outer : 0.058 "
Length : 500' (152.4m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Packaging : Coil
Series : 310 Series
Standards : UL Listed, MIL-W-16878/4
Stranding : 7x28
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -65 C
Temperature, Rating : -65 to +200 C
Thickness, Insulation : 0.01 in.
Voltage Rating : 600 V
Wire Size : 20 AWG

Overview

-65 to +200C Operating Temperature, 600 V, Single Conductor, Teflon® Type E Extruded Hook-Up Wire Type E. Single conductor stranded silver plated copper, extruded TFE Teflon insulation. -65C to +200C. Voltage

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; 20 AWG; 7x28; SC; Grn TFE Ins; -65 to+200C; 600V
Allied Stock #: 70194310
Mfr's Part #: 310 GREEN CX/500
$303.000 Per 500 ft. Coil
Quantity added: