Location: 
All Products

Olympic Wire and Cable Corp. 3078M5U GRAY

Olympic Wire and Cable Corp. - 3078M5U GRAY - Cable;  4 x 4;  4 pr 24awg;  Solid Grey;  cat5E riser rated;  0.205 in;  FEP;  300 V;  PVC;  View larger image View larger image
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Cable; 4 x 4; 4 pr 24awg; Solid Grey; cat5E riser rated; 0.205 in; FEP; 300 V; PVC;
Mfr. Part#:
3078M5U GRAY

Allied Stock#: 70195258

 RoHS Compliant Part

 
View More from Olympic Wire and Cable Corp. >>
Pricing (USD) & Availability
Special Pricing
$88.64 (Box of 1000)
1$88.645(Save 35%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$135.38 (Box of 1000)
1$135.380
5$124.100
10$114.550
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For IBM Type 3 IEEE 802.3 (10 BASE T), Ethernet IEEE 802.5 16Mbps token ring, other high speed data applications up to and including 100Mbps data transmission rates
Brand/Series: Ethernet Series
Cable Type: Twisted Pair
Capacitance: 14 pF⁄kFT
Color, Jacket: Gray
Conductor Size: 24 AWG
Length: 1000 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Fluorinated Ethylene Propylene (FEP)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 4 Pair
Number of Pairs: 4
Packaging: Box
Standards: CSA Type PCC FT-4
Stranding: Solid
Voltage Rating: 300 V

Overview

Solid Bare Copper Conductor Material, Local Area Network Plenum Cable

Solid bare copper, insulated, twisted, jacketed. Applications. IBM Type 3 IEEE 802.3 (10 BASE T), Ethernet IEEE 802.5 16 Mbps token ring, other high speed data applications up to and including 100 Mbps data transmission rates. DC Conductor Resistance — Max. Individual: 25.7 ohms/kFT. Mutual Capacitance at 1 MHz — Max. Individual: 14 pf/kFT. Capacitance Unbalance Pair to Ground — Max. Individual: 1000 pF/kFT.

  • NEC 800 Type CMP/ MPP and CMR
  • ETL Verified to EIA/TIA
  • 24 AWG

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.