Olympic Wire and Cable Corp. 305 BROWN CX/500

Image may be a representation.
See specs for product details.
Hook-Up Wire; 24 AWG; 19x36; 0.010 in.; 0.045 in.; -65C; 200C; 600 V
Manufacturer #: 305 BROWN CX/500
Allied Stock #: 70194218

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 500' (152.4m)
Packaging : Coil
Series : 305 Series
Standards : MIL-W-16878⁄4 Specifications, UL Rated
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -65 C
Thickness, Insulation : 0.01 in.
Wire Size : 24 AWG

Overview

-65 to +200C Operating Temperature, 600 V, Single Conductor, Teflon® Type E Extruded Hook-Up Wire Type E. Single conductor stranded silver plated copper, extruded TFE Teflon insulation. -65C to +200C. Voltage

Product Added to Cart
Olympic Wire and Cable Corp.
Hook-Up Wire; 24 AWG; 19x36; 0.010 in.; 0.045 in.; -65C; 200C; 600 V
Allied Stock #: 70194218
Mfr's Part #: 305 BROWN CX/500
$212.100 Per 500 ft. Coil
Quantity added: