Location: 
All Products

Olympic Wire and Cable Corp. 2936

Olympic Wire and Cable Corp. - 2936 - NYLON SHIELD CABLE,  TYPE B,  18AWG STRAND (19X30),  1 COND
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. NYLON SHIELD CABLE, TYPE B, 18AWG STRAND (19X30), 1 COND
Mfr. Part#:
2936

Allied Stock#: 70194931

 RoHS Compliant Part

Resources

View 2936 Datasheet Datasheet

View More from Olympic Wire and Cable Corp. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2936 Series
Cable Type: Shielded MultiC
Color, Jacket: Clear/White
Length: 1000 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Polyvinyl chloride (PVC)
Material, Jacket: Nylon/PVC
Material, Shield: Tinned Copper
Number of Conductors: 0.12
Packaging: Coil
Shielding: Braid
Stranding: 19×30
Temperature, Rating: -55 to 105 C

Overview

Type B/Nylon Shield Multiconductor Cable, 90% Tinned Copper Braid Shield Conductor, Vinyl Insulated