Olympic Wire and Cable Corp. 2890T

Image may be a representation.
See specs for product details.
Cble; Flexible; 4 C; 18 AWG; 7; Wht; UL CMP/CL3P Stds; BC; Aluminum Mylar
Manufacturer #: 2890T
Allied Stock #: 70195355

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For remote control, signaling and power limited circuits
Cable Type : Flexible
Conductor Material : Bare Copper (BC)
Diameter : 0.175 in.
Diameter, Outer : 0.175 in.
Jacket Color : White
Length : 500 ft.
Material, Conductor : Bare Copper (BC)
Material, Shield : Aluminum Mylar
Number of Conductors : 4
Packaging : Coil
Product Header : Shielded Extra Flexible Plenum Cable
Series : 2890T Series
Standards : UL CMP/CL3P
Stranding : 7
Wire Size : 18 AWG

Overview

Stranded Bare Copper Conductor, Extra Flexible Plenum Cable

Stranded, bare copper using extruded insulation, cabled. Unshielded or shielded. Shielded has aluminum mylar shield with drain wire. NEC800, UL CMP/CL3P.
Insulated, conductors cabled, aluminum mylar shield, stranded tinned copper drain wire.

Product Added to Cart
Olympic Wire and Cable Corp.
Cble; Flexible; 4 C; 18 AWG; 7; Wht; UL CMP/CL3P Stds; BC; Aluminum Mylar
Allied Stock #: 70195355
Mfr's Part #: 2890T
$259.640 Per 500 ft. Coil
Quantity added: