Olympic Wire and Cable Corp. 2890
Cable, 4 C, 18 AWG, 16x30, TC, PVC ins, Foil, Chr, PVC jkt, UL2464,CM,CE,UV,105C
Mfr. Part #: 2890 / RS Stock #: 70195029
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,149.00
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Packaging
Coil
Shielding
Foil
Standards
CMG
Stranding
16 x 30
Wire Size
18 AWG
Overview
Cabled conductor, tinned copper, vinyl-insulated, aluminum mylar shield overall, 20 AWG stranded tinned copper drain wire with chrome vinyl jacket. 300 V. Temperature Rating: -20°C to +80°C.