Olympic Wire and Cable Corp. 2319

Image may be a representation.
See specs for product details.
Multiconductor Cable; 19C; 16AWG; 19x29; TC; PVC ins; Chrome PVC jkt; CL3
Mfr. Part#: 2319
Allied Stock#: 70194813

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.7 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 19
Packaging : Coil
Series : 2319 Series
Standards : UL CL3
Stranding : 19x29
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.030 in.
Thickness, Jacket : 0.065 in.
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview

Unshielded PVC Control Multiconductor Audio Cable, Chrome PVC Jacket

Product Added to Cart
Olympic Wire and Cable Corp.
Multiconductor Cable; 19C; 16AWG; 19x29; TC; PVC ins; Chrome PVC jkt; CL3
Allied Stock #: 70194813
Mfr's Part #: 2319
$8,629.300 Per 1000 ft. Coil
Quantity added: