Olympic Wire and Cable Corp. 2219

Image may be a representation.
See specs for product details.
Multiconductor Cable; 19C; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; CM
Mfr. Part#: 2219
Allied Stock#: 70194778

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio
Cable Type : Multiconductor
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Conductor Size : 18 AWG
Diameter, Outer : 0.53 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 19
Packaging : Coil
Product Header : Vinyl Control Unshielded Multiconductor Audio Cable
Series : 2219 Series
Standards : UL Classified CM/CL2
Stranding : 16x30
Temperature, Operating, Maximum : +80 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.017 in.
Thickness, Jacket : 0.045 in.
Voltage Rating : 400 V
Wire Size : 18 AWG

Overview

Unshielded Audio Vinyl Control Multiconductor Cable, 18 AWG, Chrome Vinyl Jacket, 16/30 Stranded

Temperature Rating: -20°C to +80°C. Stranded tinned copper. Vinyl insulated conductors cabled. Chrome vinyl jacket. Suggested Working Voltage: 600 except where noted. UL Style 2509 except where noted.

  • UL Classified CM/CL2
  • 2200 Series Passes VW-1 Vertical Flame Test

  • Product Added to Cart
    Olympic Wire and Cable Corp.
    Multiconductor Cable; 19C; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; CM
    Allied Stock #: 70194778
    Mfr's Part #: 2219
    $2,525.000 Per 500 ft. Coil
    Quantity added: