Olympic Wire and Cable Corp. 2209

Image may be a representation.
See specs for product details.
Multiconductor Cable; 9C; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; CM
Manufacturer #: 2209
Allied Stock #: 70194774

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio
Cable Type : Multiconductor
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.379 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 9
Packaging : Coil
Product Header : Vinyl Control Unshielded Multiconductor Audio Cable
Series : 2209 Series
Standards : UL Classified CM/CL2
Stranding : 16x30
Temperature, Operating, Maximum : +80 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.017 in.
Thickness, Jacket : 0.037 in.
Voltage Rating : 400 V
Wire Size : 18 AWG

Overview

Unshielded PVC Control Multiconductor Audio Cable, Chrome PVC Jacket

Product Added to Cart
Olympic Wire and Cable Corp.
Multiconductor Cable; 9C; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; CM
Allied Stock #: 70194774
Mfr's Part #: 2209
$825.270 Per 500 ft. Coil
Quantity added: