Olympic Wire and Cable Corp. 2106 CX/500

Image may be a representation.
See specs for product details.
Cable; 6C; 20AWG; 7x28; TC; PVC ins; Chrome PVC jkt; UL CM
Mfr. Part#: 2106 CX/500
Allied Stock#: 70472524

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Insulation Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Packaging : Coil
Series : 2106 Series

Overview

Light weight, space saving, low voltage control cable made with PVC insulation and chrome PVC jacket. The small diameter of this cable allows more cables to be installed in small areas. Conductor: Stranded, bare copper. Color: Gray. Temperature Rating: –20°C to 80°C. Working Voltage: 300 V. Material Standards: Meets or exceeds NEC 725 requirement. UL CL3R Classified.

Product Added to Cart
Olympic Wire and Cable Corp.
Cable; 6C; 20AWG; 7x28; TC; PVC ins; Chrome PVC jkt; UL CM
Allied Stock #: 70472524
Mfr's Part #: 2106 CX/500
$381.820 Per 500 ft. Coil
Quantity added: