Olympic Wire and Cable Corp. 2040

Image may be a representation.
See specs for product details.
Multiconductor Cable; 40C; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; CM
Mfr. Part#: 2040
Allied Stock#: 70194765

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.439 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 40
Packaging : Coil
Series : 2040 Series
Standards : UL 2464, UL Classified CM/CL2
Stranding : 7x30
Temperature, Operating, Maximum : +80 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Color-Coded PVC Insulated Unshielded Audio Cable, Gray PVC Jacket

Product Added to Cart
Olympic Wire and Cable Corp.
Multiconductor Cable; 40C; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; CM
Allied Stock #: 70194765
Mfr's Part #: 2040
$5,069.420 Per 1000 ft. Coil
Quantity added: