Olympic Wire and Cable Corp. 2009
Multiconductor Cable,9C,22AWG,7x30,TC,PVC ins,Chrome PVC jkt,CM
Mfr. Part #: 2009 / RS Stock #: 70194758
Price
Qty.
Standard Price
1
$646.00
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
9
Outer Diameter
0.249 in.
Packaging
Coil
Standards
UL 2464 ; UL Classified CM/CL2
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Unshielded audio cable is available in a range of conductors per cable. Each conductor is stranded to be flexible and durable. Applications for this type of cable are from unbalanced intercom systems, low voltage relay controls, PA systems, remote control circuits to telephones and telemetering connections.