OKW Enclosures M5920025-AL

Image may be a representation.
See specs for product details.
Enclosure; Cabinet; Rackmount; Aluminum; Gray; 19In; 2U; 10.351InDepth; MettecSeries
Manufacturer #: M5920025-AL
Allied Stock #: 70016878

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.28 (Each)
1 $219.28
10 $210.52
50 $202.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Rackmount
Dimensions : 19.000 x 10.511 x 3.465 in.
Height, External : 3.465 in.
Includes : OKW M5920025 and M5900020
IP Rating : IP40
Material : Aluminum
Material, Body : Aluminum
Series : Mettec Series
Size : Medium
Type : Chassis

Overview

Gray, Aluminum Body, M59 Series Mettec 19 in. Rack Cases

  • Very robust construction
  • Internal guide rails for PCB's and chassis plates

    Features
  • Very Modern Design in Aluminum
  • Unique 'Comfort Handles' at the Front
  • Stylish Front Bezel with 19" Mounting Flanges
  • Removable Aluminum Front Panel Included
  • Bezel, Light Gray/Case Body, Alocrom 1200
  • Internal Guides for PCBs and Chassis

    Applications
  • Networking
  • Test and Measurement
  • Professional Audio Equipment
  • Machine Control

  • Product Added to Cart
    OKW Enclosures
    Enclosure; Cabinet; Rackmount; Aluminum; Gray; 19In; 2U; 10.351InDepth; MettecSeries
    Allied Stock #: 70016878
    Mfr's Part #: M5920025-AL
    $219.280 Each
    Quantity added: