OKW Enclosures B4013117-AL

Image may be a representation.
See specs for product details.
Enclosure; Sloped; Desktop; ABS; UL94HB; OffWhite; 7.087x5.118x3.386In; DatecSeries
Mfr. Part#: B4013117-AL
Allied Stock#: 70016893

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.41 (Each)
1 $52.41
10 $49.79
50 $47.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Configuration : Desktop
Cover Material : ABS
Dimensions : 7.087 x 5.118 x 3.386 in.
Includes : OKW B4013117 and B4113106
IP Rating : IP41
Length : 7.087" (180.0098mm)
Material : ABS
Material, Base : ABS
Series : Comtec Series
Size : Medium
Type : Sloped
Width : 5.118" (130mm)

Overview

Datec Terminal, ABS Material

  • Ergonomic terminal enclosures
  • For housing desktop or wall mounted systems
  • Operating area inclined by 20 °
  • Separate terminal compartment in sizes M & L

    Features
  • Hi-Impact ABS, UL94HB
  • Sloping Cases in Four Sizes
  • Modern, Ergonomic Design
  • Anodized Aluminum Front Panel Included
  • Standard Color Off-White
  • Circuit Board Bosses

    Applications
  • Field Measurement
  • Data Collection
  • Medical Device
  • Point of Sale Terminal

  • Product Added to Cart
    OKW Enclosures
    Enclosure; Sloped; Desktop; ABS; UL94HB; OffWhite; 7.087x5.118x3.386In; DatecSeries
    Allied Stock #: 70016893
    Mfr's Part #: B4013117-AL
    $52.410 Each
    Quantity added: