OKW Enclosures B1075365-AL

Image may be a representation.
See specs for product details.
Enclosure; Modular; ABS; UL94HB; OffWhitePebbleGray; 7.638x4.528x1.811In; ToptecSeries
Mfr. Part#: B1075365-AL
Allied Stock#: 70016902

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.120 (Each)
1 $27.120
10 $25.770
50 $24.480
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray ; White
Configuration : Desktop
Dimensions : 7.638 x 4.528 x 1.811 in.
Includes : OKW B1075365
IP Rating : IP40
Material : ABS
Material, Body : ABS (UL94 HB)
Series : Toptec Series
Size : Small
Type : Modular

Overview

TOPTEC Plastic Box, ABS Body Material, Off-White/Pebble Gray Color

  • Aesthetic design for indoor applications as a desk top or wall-mounting system
  • Saves you time and costs
  • Through simple, screwless case assembly
  • Base part with lateral opening for quick and easy equipping from all side
  • Removable end panels, available with or without ventilation slots
  • High and flat top part
  • Ideal wall-mounting without changing the case design due to hidden wall-suspension element with snap-in locking device
  • Recessed control area to protect membrane keyboards

    Features
  • Hi-Impact Polystyrene, UL94HB
  • Modern Ergonomic Design
  • Seven Sizes
  • Recessed Top for Membrane Keypad
  • Fast and Secure Clip-Together Assembly
  • Standard Color Off-White/Pebble Gray
  • Circuit Board Bosses

    Applications

  • Field Measurement
  • Computer Interface
  • Medical Device
  • Sensor/Monitoring
  • Prototype Enclosure

    Accessories
  • Wall Mounting Clip

  • Product Added to Cart
    OKW Enclosures
    Enclosure; Modular; ABS; UL94HB; OffWhitePebbleGray; 7.638x4.528x1.811In; ToptecSeries
    Allied Stock #: 70016902
    Mfr's Part #: B1075365-AL
    $27.120 Each
    Quantity added: