OK Industries WSU-30M

Image may be a representation.
See specs for product details.
Wrap/Strip/Unwrap Tool; for 30AWG wire; .025in square terminal; mod wrap
Manufacturer #: WSU-30M
Allied Stock #: 70176406

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 17
Pricing (USD) & Availability
Standard Pricing
$34.09 (Each)
1 $34.09
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Manual
Application : bench use or tool kit in all service and repair applications
Depth : 1.5" (38.1mm)
Diameter : 0.036" (0.914mm)
Diameter, Outer : 0.125" (3.18mm)
Series : OK Rework Series
Type : Unwrap Tool
Wire Size : 30 AWG

Overview

WSU wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience, and reliability, the WSU Series offers exceptional value.

Product Added to Cart
OK Industries
Wrap/Strip/Unwrap Tool; for 30AWG wire; .025in square terminal; mod wrap
Allied Stock #: 70176406
Mfr's Part #: WSU-30M
$34.090 Each
Quantity added: