Ohmite TWW10J33RE

Image may be a representation.
See specs for product details.
10W CERAMIC RADIAL WWND RES.5%
Mfr. Part#: TWW10J33RE
Allied Stock#: 70588008
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.140 (Each)
300 $1.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300

Specifications

Material, Element : Wirewound
Package Type : Radial
Power Rating : 10 W
Resistance : 33 Ohms
Series : TWW Series
Termination : Radial Leads
Tolerance : ±5 %

Overview

Ceramic housing for fiberglass or metal oxide core with cement based filling. Short time overload is wirewound 10× rated wattage for 5 sec.; metal oxide 5× rated wattage for 5 sec. results in ±2%. Derate from 100% at 70°C to 0% at 275°C. Incombustibility at 16× rated wattage for 5 min. is not flamed. Moisture proof load life at 40°C 95% RH on-off cycle 1000 hours yields ±5%. Additional values available.

  • Economical Commercial Grade for General Purpose Use
  • Wirewound and Metal Oxide Construction
  • Flameproof
  • Tolerance: 5%

  • Product Added to Cart
    Ohmite
    10W CERAMIC RADIAL WWND RES.5%
    Allied Stock #: 70588008
    Mfr's Part #: TWW10J33RE
    $1.140 Each
    Quantity added: