Ohmite TKH45P1K00FE-TR

Image may be a representation.
See specs for product details.
45W THICK FILM RESISTOR TO252
Mfr. Part#: TKH45P1K00FE-TR
Allied Stock#: 71202230

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.10 (Each)
1 $2.10
50 $2.02
100 $1.91
500 $1.79
1000 $1.51
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Features:

  • Small size, low profile, surge capable film resistor
  • -55°C to +175°C temperature range provides for automotive applications.
  • Low thermal resistance under 3.0°C/W shows excellent cooling performance.
  • Easy to replace D-PAK power resistor.
  • Excellent rf characteristics for high speed pulse operation.
  • Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters.
  • Ohms min: .02
  • Ohms max: 510,000
  • Tol: 5
  • TCR: 100
  • Construction: Thick Film
  • Resistor Mounting: Surface Mount, Heatsinkable

  • Product Added to Cart
    Ohmite
    45W THICK FILM RESISTOR TO252
    Allied Stock #: 71202230
    Mfr's Part #: TKH45P1K00FE-TR
    $2.100 Each
    Quantity added: