Ohmite TGHHV500RJE
500 OHM 120 WATT SOT227 5% TF
Mfr. Part #: TGHHV500RJE / RS Stock #: 70587629
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$53.35
100
$50.49
2000
$47.92
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Ohmite TGH Series — 120 and 200 Watt SOT227 Package | Thick Film Power:
Due to their non-inductive design, these resistors are ideally suited for high-frequency and pulse-load applications. Available in 120- or 200-watt sizes, this resistor is designed for direct mounting onto a heatsink. Popular applications include variable speed drives, power supplies, control devices, telecom, robotics, motor controls, and other switching designs.
Series Features:
Heat Sink Nickel-plated copper
Contacts Nickel-plated copper
Substrate Al203 (96%)
Molding Compound High-performance epoxy, compliant to UL94-V0
Terminal Nuts American standard 303 stainless steel
Resistance Range 0.1Ω to 1MΩ
Tolerance ±5%; other tolerances available on request
Temperature coefficient: ±250ppm (at +105°C ref. to +25°C)
Max. Working Voltage 500V (1000V, not to exceed rated wattage using √P*R.)
Power Rating at 85°C 120W (see derating)
Partial Discharge up to 2,000Vrms/80 pC
Voltage Proof Dielectric Strength up to 4,000V DC against ground
Heat Resistance to Cooling Plate Rth <0.35 K/W
Capacitance/Mass 45pF
Working Temp. Range -55°C to +155°C
Max. Torque for Base Plate (static) 1.5 Nm
Max. Torque for Contacts (static) 1.3 Nm. M4 screws (not included)
Derating (thermal resistance) 2.86W/°K (0.35°K/W)
Due to their non-inductive design, these resistors are ideally suited for high-frequency and pulse-load applications. Available in 120- or 200-watt sizes, this resistor is designed for direct mounting onto a heatsink. Popular applications include variable speed drives, power supplies, control devices, telecom, robotics, motor controls, and other switching designs.
Series Features: