Ohmite TGHGCR0150FE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.015 Ohms; Pwr-Rtg 100 W; Tol 1%; SMT; Sot-227; Curr-Sense
Manufacturer #: TGHGCR0150FE
Allied Stock #: 70024253

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.24 (Each)
1 $27.24
50 $26.15
100 $24.79
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Thick Film
Package Type : SOT-227
Power Rating : 100 W
Resistance : 0.015 Ohms
Series : TGHG Series
Special Features : Current Sense
Termination : SMD
Tolerance : ±1 %

Overview

The TGHG Series uses state of the art technology to provide high reliable, non-inductive performance. This resistor is ideal for many current monitoring and controls applications. Features

  • Resistance Values Beginning at 0.5 Milliohms
  • Non-Inductive
  • Four Terminal Kelvin Connection
  • SOT-227 Package
  • Four Terminals to Isolate Measurement Path from Current Flow Path
  • Accuracy in a High Power Package Specifications
  • Heat Sink: Nickel-Plated Copper
  • Terminal Nuts: Metric M4 303 Stainless Steel
  • Resistance Tolerances: 1%
  • Pulse Current: Up to 500 A/0.5 Sec, Depending on Ohmic Value
  • Temperature Coefficient: Referenced to 25°C, R Taken at –15°C and +105°C, 60 ppm/°C; 500 ppm/°C for Resistance Range 27 Milliohms to 49 Milliohms
  • Power Rating: 100 W at 70°C Case Temperature; 50 Amp Permanent (Higher on Request)
  • Dielectric Strength: 1000 VDC, Higher Value on Request
  • Heat Resistance: Rth < 0.56 K/W
  • Working Temperature Range: –55°C to +155°C

  • Product Added to Cart
    Ohmite
    Resistor; Thick Film; Res 0.015 Ohms; Pwr-Rtg 100 W; Tol 1%; SMT; Sot-227; Curr-Sense
    Allied Stock #: 70024253
    Mfr's Part #: TGHGCR0150FE
    $27.240 Each
    Quantity added: