Ohmite TCH35PR100JE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 35 W; Tol 5%; Radial; TO-220; Heat Sink
Mfr. Part#: TCH35PR100JE
Allied Stock#: 70022354

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.250 (Each)
240 $6.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 48

Specifications

Dielectric Strength : 1800 VAC
Insulation Resistance : 10 Gigaohms (Min.) @ 500 V
Lead Pitch : 0.190 to 0.210 in.
Length : 0.571 to 0.591 in.
Length, Lead : 0.500 to 0.579 in.
Material, Element : Thick Film
Mounting Type : Heat Sink
Package Type : TO-220-2
Power Rating : 35 W
Resistance : 0.1 Ohms
Series : TCH35 Series
Special Features : Heat Sink
Temperature, Soldering : 260 °C
Termination : Radial Leads
Thickness : 0.159 to 0.190 in.
Tolerance : ±5 %
Voltage Rating : 350 VDC
Width : 0.390 to 0.410 in.

Overview

Electrical Specifications. Resistance Tolerance: ±1% to ±10%, 5% standard. Temperature Coefficient: Referenced to 25°C, delta-R taken at +105°C, 10 ohm and above ±50 ppm°C, 1 ohm to 10 ohm ±(100 ppm + 0.002 ohm)/°C. Max. Operating Voltage: 350 V. Dielectric Strength: 1800 VAC. Insulation Resistance: 10 GOhm min. Lead Material: Tinned Copper. Power Rating: 35 Watts @ 25°C. Working Temperature Range: –55°C to +175°C.

Features

  • 35W Power Rating @ 25°C
  • Very Low Inductance Design
  • Manufactured in an ISO 9000 Registered Facility
  • Single Screw Mounting Simplifies Heat Sink Attachment
  • Low Thermal Resistance to Heat Sink @ RTH 4.28°C/W
  • Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
    Applications
  • Switching Power Supplies
  • Low and High Frequency Snubbers

  • Product Added to Cart
    Ohmite
    Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 35 W; Tol 5%; Radial; TO-220; Heat Sink
    Allied Stock #: 70022354
    Mfr's Part #: TCH35PR100JE
    $6.250 Each
    Quantity added: