Ohmite TCH35P24R0JE
Resistor, Thick Film, 24 Ohms, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
Mfr. Part #: TCH35P24R0JE / RS Stock #: 70022339
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
240
$6.92
1200
$6.55
24000
$6.23
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1800 VAC
Element Material
Thick Film
Insulation Resistance
10 GigaOhms
Lead Length
0.500 to 0.579 in
Lead Pitch
0.190 in. to 0.210 in. in
Package Type
TO-220-2
Power Rating
35 W
Resistance
24 Ohms
Resistance Range
0 to 999 Ohms
Soldering Temperature
260 °C
Special Features
Heat Sink
Temperature Coefficient
+/- 50 ppm/°C
Termination
Radial Leads
Test Condition Power Rating
@ +25°C
Thickness
0.047 in. to 0.055 in. in
Tolerance
5 %
Voltage Rating
350 V
Overview
Electrical Specifications. Resistance Tolerance: ±1% to ±10%, 5% standard. Temperature Coefficient: Referenced to 25°C, delta-R taken at +105°C, 10 ohm and above ±50 ppm°C, 1 ohm to 10 ohm ±(100 ppm + 0.002 ohm)/°C. Max. Operating Voltage: 350 V. Dielectric Strength: 1800 VAC. Insulation Resistance: 10 GOhm min. Lead Material: Tinned Copper. Power Rating: 35 Watts @ 25°C. Working Temperature Range: -55°C to +175°C.
Features
35W Power Rating @ 25°C
Very Low Inductance Design
Manufactured in an ISO 9000 Registered Facility
Single Screw Mounting Simplifies Heat Sink Attachment
Low Thermal Resistance to Heat Sink @ RTH 4.28°C/W
Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
Applications
Switching Power Supplies
Low and High Frequency Snubbers
Features
Applications