Ohmite TA310PA10R0JE

Image may be a representation.
See specs for product details.
TA Series Aluminium Housed Solder ThickFilm High Pwr Resistor; 10Ohm +/-5% 10W
Manufacturer #: TA310PA10R0JE
Allied Stock #: 70024540

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
100 $2.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25

Specifications

Material, Element : Thick Film
Package Type : Planar
Power Rating : 10 W
Resistance : 10 Ohms
Series : Power Chip TA Series
Special Features : Heat Sink
Termination : SMD
Tolerance : ±5 %

Overview

Ohmite TA Series Thick Film Resistors
Ohmite TA series power chip resistors feature thick film on alumina substrate technology in a planar package that offers space saving, and requires over 50% less board space than other radial packages. Convection cooling is maximized by the planar package configuration which dissipates heat well above board level. Ohmite power chip resistors have a high temperature solder and in-process plating that keeps terminations secure under self-heating effects by preventing re-flow from full power operation.

Product Added to Cart
Ohmite
TA Series Aluminium Housed Solder ThickFilm High Pwr Resistor; 10Ohm +/-5% 10W
Allied Stock #: 70024540
Mfr's Part #: TA310PA10R0JE
$2.960 Each
Quantity added: