Ohmite SM106032004FE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 2 Megohms; Pwr-Rtg 2 W; Tol 1%; Radial; Planar
Manufacturer #: SM106032004FE
Allied Stock #: 70023663

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.09 (Each)
1 $4.09
50 $3.93
100 $3.72
500 $3.48
1000 $2.94
Availability

820 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Thick Film
Package Type : Planar
Power Rating : 2 W
Resistance : 2 Megohms
Series : SM106 Series
Termination : Radial Leads
Tolerance : ±1 %
Voltage Rating : 15000 VDC

Overview

Ohmite's Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The spacesaving planar packaging offers an alternative to traditional high voltage resistors.

  • High Dielectric and Low Outgassing Epoxy Coating
  • Low Resistance Noise
  • Radial Terminals
  • Non-Inductive

  • Product Added to Cart
    Ohmite
    Resistor; Thick Film; Res 2 Megohms; Pwr-Rtg 2 W; Tol 1%; Radial; Planar
    Allied Stock #: 70023663
    Mfr's Part #: SM106032004FE
    $4.090 Each
    Quantity added: