Ohmite SM102035005JE

Image may be a representation.
See specs for product details.
RES 50M OHM 1W 5% RADIAL
Mfr. Part#: SM102035005JE
Allied Stock#: 70586847
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$3.070 (Each)
100 $3.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Thick Film
Package Type : Radial
Power Rating : 1 W
Resistance : 50 Megohms
Series : Slim-Mox Series
Tolerance : ±5 %

Overview

Ohmite's Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The spacesaving planar packaging offers an alternative to traditional high voltage resistors.

  • High Dielectric and Low Outgassing Epoxy Coating
  • Low Resistance Noise
  • Radial Terminals
  • Non-Inductive

  • Product Added to Cart
    Ohmite
    RES 50M OHM 1W 5% RADIAL
    Allied Stock #: 70586847
    Mfr's Part #: SM102035005JE
    $3.070 Each
    Quantity added: