Ohmite RW2S0CBR220JE

Image may be a representation.
See specs for product details.
RES SMD 0.22 OHM 5% 2W J LEAD
Mfr. Part#: RW2S0CBR220JE
Allied Stock#: 70586579
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.760 (Each)
100 $2.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : 4022 (10357 mm)
Power Rating : 2 W
Resistance : 0.22 Ohms
Series : RW Series
Temperature Coefficient : ±90 ppm/°C
Termination : SMD
Tolerance : ±5 %
Product Added to Cart
Ohmite
RES SMD 0.22 OHM 5% 2W J LEAD
Allied Stock #: 70586579
Mfr's Part #: RW2S0CBR220JE
$2.760 Each
Quantity added: