Ohmite RW1S0BAR020JE

Image may be a representation.
See specs for product details.
RES SMD 0.02 OHM 5% 1W J LEAD
Mfr. Part#: RW1S0BAR020JE
Allied Stock#: 70586333
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.55 (Each)
100 $2.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : 2413 (6234 mm)
Power Rating : 1 W
Resistance : 0.02 Ohms
Series : RW Series
Temperature Coefficient : ±90 ppm/°C
Termination : SMD
Tolerance : ±5 %
Product Added to Cart
Ohmite
RES SMD 0.02 OHM 5% 1W J LEAD
Allied Stock #: 70586333
Mfr's Part #: RW1S0BAR020JE
$2.550 Each
Quantity added: