Ohmite RUS1K5

Image may be a representation.
See specs for product details.
1000 WATT MODEL U RHEOSTAT 10%
Manufacturer #: RUS1K5
Allied Stock #: 70586205
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$980.02 (Each)
1 $980.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Flatted
Mounting Type : Panel Mount
Power Rating : 1000 W
Resistance : 1500 Ohms (1.5 Kilohms)
Rotation : 335 °
Series : R Series
Taper : Linear

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
1000 WATT MODEL U RHEOSTAT 10%
Allied Stock #: 70586205
Mfr's Part #: RUS1K5
$980.020 Each
Quantity added: