Ohmite RKS100E

Image may be a representation.
See specs for product details.
Rheostat; WW; Rest 100 Ohms; Pwr-Rtg 100 W; Cur-Rtg 1 A; Lug; Shaft 0.25 in; Open
Mfr. Part#: RKS100E
Allied Stock#: 70022509

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$135.960 (Each)
1 $135.960
10 $131.880 (Save 3%)
50 $123.720 (Save 9%)
100 $118.290 (Save 13%)
Availability

10 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Flatted
Core : Open
Current Rating : 1 A
Diameter : 3.125 "
Diameter, Shaft : 0.25 "
Mounting Type : Panel Mount
Power Rating : 100 W
Resistance : 100 Ohms
Rotation : 300 °
Series : R Series
Taper : Linear
Termination : Lugs
Torque, Shaft : 0.5 to 2 in.lbs.
Type : Wirewound
Voltage Rating : 1000 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
Rheostat; WW; Rest 100 Ohms; Pwr-Rtg 100 W; Cur-Rtg 1 A; Lug; Shaft 0.25 in; Open
Allied Stock #: 70022509
Mfr's Part #: RKS100E
$135.960 Each
Quantity added: